TE Connectivity HDC IP68 Anti-corrosion Hoods & Housing

Connectivity’s HDC IP68 Anti-corrosion Hoods & Housing,made of die casted aluminum alloy, provide protection againstenvironmental and electro-chemical contact corrosion.The stainless steel locking system, compliant to the leadingbrands already used in the field, offers excellent vibrationand shock resistance. The HDC Hoods and Housing alsoprotect the connections in harsh environment and industrialapplications, where long-term operations could be in jeopardydue to environmental influences like: humidity, salt, detergents,fertilizers, UV exposure, temperature shocks and vibrations.The hoods and housings have been confirmed to be anticorrosionresistant for 500 hours of salt spray.

Features

  • Pressure tight Hoods/Housing
  • Highly EMC resistant
  • M6 Screw locking
  • IP68

Applications

  • Rail: outdoor (on the roof, sub-systems, intervehicle), washing facilities for rail vehicles
  • Wind Energy: wind-turbine-brakes, blade adjustment (pitch drive)
  • Industrial transportation: construction machinery, mining equipment
  • Machinery: modules exposed to detergents
        (e.g. sensor wiring on packing machines for the foodindustry)