TE Connectivity Heat Shrink Tubing for Power Systems

Raychem heat shrink tubes produced by TE Connectivity (TE) have set high standards in areas such as insulation, protection, and element proofing of electrical applications for many decades. Producing TE's Raychem heat shrink tubing involves a cross-linked material design ensuring cable accessories performance. This cross-linked design improves the material barrier properties to shield from environmental impacts overhead and underground while simultaneously insulating and protecting cable connections. During the installation process, applied heat causes the tube to tightly shrink to the substrate while a hotmelt coating provides water tightness. TE's Raychem heat shrink tubings are designed to be protective for many years under harsh conditions, offer excellent water sealing and are easy to install. This flexible tubing can fit a huge range of cable sizes and specifications. Perfect for various different operations and industrial applications. This includes cables, wires, joints and terminations.

Features

RNF Thin Wall Tubing

  • Shrink ratio 2:1
  • Flexible and flame retardant
  • Abrasion and solvent resistance
  • Ideal for wire jacket marking and color coding
  • AMS-DTL-23053/5, Class 1; AMS-DTL-23053/5, Class 

 

MWTM Medium Wall Tubing

  • Shrink ratio 3:1
  • Cable insulating/jacketing repair up to 600 V
  • Sealant: Coated and Uncoated
  • Cut to Length and spools available
  • RUS accepted as jacket restoration of JCN cable

 

WCSM Heavy Wall Tubing

  • Shrink ratio 3:1
  • Low voltage insulation and outer sealing
  • Fast and Easy installation
  • Long term reliability in harsh climatic conditions
  • Compliant to RoHS and REACH regulations
  • Stabilized against UV

 

FCSM Heavy Wall Tubing

  • Shrink ratio 3:1
  • Flame retardant
  • MSHA approved (No. 07-KA090012-MSHA)
  • Standard poly or elastomeric insulated or rejacketed cables or lead-jacketed cable

 

ZCSM Heavy Wall Tubing

  • Meets flame retardant requirements according to IEC 60332-1
  • Approved for and used in applications for power plants, public accessible buildings and transportation networks
  • Compliant to RoHS and REACH regulations

 

BPTM Bus Bar Insulating Tubing

  • Shrink ratio 2.5:1
  • Suitable for indoor and outdoor use
  • Stored indefinitely at temperatures up to 50°C without loss of performance
  • Protection against flashover and accidentally induced discharge
  • Non-halogen based polymer
  • Anti-tracking properties

 

LVIT Bus Bar Insulating Tubing

  • Medium wall, flame retardant
  • Insulating busbars up to 1 kV
  • Highly flexible
  • Suitable for indoor and outdoor use
  • Suitable for connections in switchgear, substations, motor control centers, and other electrical equipment
  • UL approved

 

EPAF Feedthroughs Tubing

  • Shrink ratio 2:1
  • Compliant with ROHS and REACH regulations
  • Adheres to various types of concrete
  • Medium wall coated tubes installed on steel spiral
  • Seals between the cables and the feedthrough

 

HVES Live End Seals

  • For 1/C PILC and POLY or 3/C PILC cables 15-25 kV
  • Insulate and seal the ends of polymeric and PILC cables
  • Outer adhesive-lined re-jacketing sleeve
  • Positive environmental seal

 

Applications

Thinner tubing designs

  • wire jacking
  • colour coding

 

Raychem medium wall wire insulation tube

  • sealing and protection purposes on low and medium voltage cables and cable accessories

 

Raychem heavy wall tubing

  • long-term reliability and endurance in harsh climates