TE's cable identification solutions provide a “marked” difference. Heat-shrinkable cable identification marker sleeves in a wide variety of configurations, colors and sizes for high performance applications such as military grade, low-fire hazard, fluid resistant, high temperature and commercial use. Printable cable markers for large wire bundles, cables, pipes and conduits come in a variety of colors and sizes for military, high temperature, and low-fire hazard applications. Markers are applied using cable ties.
TE Connectivity Heat Shrinkable Printable Tubing for Wire Identification
Features
Identification Sleeves
- HX-SCE
- low fire hazard
- thin wall
- zero-halogen
- low smoke, low toxicity
- radiation cross-linked
- UV stabilized polyolefin heat-shrinkable tubing
- D-SCE
- Fluid Resistant
- ZHD-SCE
- Low Fire Hazard
- Fluid Resistant
- UV-SCE
- For wire and cable identification where extreme resistance is required
- TMS-SCE
- Military Grade
- Thin wall flame retarded radiation cross-linked modified
- HT-SCE
- High Temperature
- Low Outgassing
- RPS
- Commercial grade
- TMS-SCE-2X
- 2:1 shrink ratio
- thick, rugged sleeve wall
- particularly easy to handle
Tie On Markers
- HL
- Flame retardant
- HLX
- Zero halogen
- low smoke, low toxicity
- radiation cross-linked
- UV stabilized
- HLX-NEL
- manufactured from the same Low Fire Hazard, UV stabilised material as HLX
- assembled in a narrow edge leading (NEL) format
- HTCM-SCE-TP
- designed to offer flexibility when it comes to wire and cable identification, particularly in aggressive environments
- CM-SCE-TP
- manufactured using a specially developed radiation cross-linked polymer
- resistant to many fluids, lubricants and solvents used in various industries
Applications
Identification Sleeves
- D-SCE
- identifying wires and cables where exposure to organic fluids, especially oils, is required - ZHD-SCE
- Cable Identification Solutions for the Rail Industry - UV-SCE
- extreme resistance to UV and weather conditions - HT-SCE
- use in high temperature applications
- where extreme resistance to fuels, lubricants and cleaning solvents is required - TMS-SCE-2X
- designed to meet wire and cable identification needs with high performance requirements
Tie On Markers
- HL
- identifying large cables and bundles either pre or post termination - HTCM-SCE-TP
- Aircraft, Military, Satellites and semi-conductor applications
Resources
MAKING A LASTING MARK: Cable Identification Products (Whitepaper)