TE Connectivity Heavy Duty Connectors with Dynamic Inserts

TE’s modular HDC series has been expanded to include a range of connectors with dynamic inserts. Designed specifically for harsh environments for industrial applications, the new HDC Dynamic series makes it possible to reduce cable assembly costs by using semi-automatic or fully-automatic crimping of dynamic contacts. Their compact designs offers users more design flexibility with high density up to 48 contacts and handling over-voltage requirement to 300V in a single module. Building on TE’s proven dynamic contacts technology, the new HDC Dynamic connectors deliver performance comparable with traditional HDC connectors.

Features

  • Designed for harsh (industrial) environments
  • Improved operational efficiency using automated crimping process
  • Reliable and high density contact, up to 288 positions
  • Extended portfolio that offers integration with existing HDC products
  • Increased flexibility and reduced size for space-saving

Applications

  • Industrial Robotics
  • Industrial Machinery
  • Semiconductor
  • Medical Equipment
  • Wind