TE Connectivity HF Relays

TE Connectivity’s (TE) high frequency relays provide improved signal repeatability and RF switching capabilities up to 6GHz.

Standard versions are available for applications ranging from wireless communications to precision high-speed test equipment. High performance versions are available for even more demanding environment conditions.

Features

  • HF3 Relay Features
    • Y-Design
    • Frequency range DC to 3GHz
    • Impedance 50Ω / 75Ω versions
    • Small dimensions (14.6x7.2x10mm)
    • 1 form C contact (1 changeover contact)
    • Immersion cleanable
    • Low power consumption (≤140mW)
  • HF3 S Relay Features
    • Y-Design
    • Frequency range DC to 3GHz
    • Impedance 50Ω / 75Ω versions
    • Small dimensions (15x7.6x10.6mm)
    • 1 form C contact (1 changeover contact)
    • Immersion cleanable
    • Low power consumption (≤140mW)
    • RF power 150W at 2GHz

Applications

  • Automated test equipment ATE
  • RF power amplifier
  • Set top boxes
  • Wireless base stations and antennas

Resources