TE Connectivity (TE) is a leading designer and manufacturer of high precision discrete NTC (negative temperature coefficient) thermistors and probe assemblies. NTCs offer many advantages in temperature sensing including miniature size, superior longterm stability, high accuracy and precision. NTC thermistors are suitable for a wide range of temperature sensing, control and compensation applications from -80°C to +300°C. TE's precision discrete NTC thermistors provide solutions for thermal sensing ranging from basic to complex application and environmental conditions. Our NTC sensors offer excellent performance for value. TE provides dependable delivery of high-quality sensors with a wide variety of standard parts available in-stock.
TE Connectivity High Precision Discrete NTC Thermistors
Features
- Industry leading precision, accuracy and superior long-term stability for maximum performance in even the most complex applications
- Enable simple selection and flexibility in design with TE’s broad product portfolio
- Utilize a knowledgable team, with decades of engineering proficiency, that will help support suitable product selection for your application
- Achieve excellent value for performance with demonstrated, high-quality sensors
Applications
- Catheters, Dialysis, Patient Monitoring
- Satellites, Missiles, Spacecraft, Aircraft, Atmospheric Monitoring, Fire Control Equipment
- Air Conditioning, Air Flow, Mobile & Case Refrigeration, Fire Detectors, Building Management & Boiler Control Systems, Thermal Well Applications
- Clothes Dryers, Coffee Makers, Microwave Ovens, Industrial Ovens, Pool/Spa Control
- Blood/DNA Analysis, Liquid/Air/Gas Flow Sensing, Chemical Analysis, Environmental/Metrological Monitoring, Laboratory Equipment