TE Connectivity HTU2X Humidity Sensors

Today’s energy efficient industrial, appliance and consumer applications, like HVACR, require optimal system performance to meet environmental and end user expectations. TE Connectivity’s (TE) engineering and 20+ yearsof experience provides humidity and temperature combination sensors with leading response time, precision in measurement and sustained performance even when exposed to extreme changes and conditions. TE’s HTU2x senses the true relative humidity and temperature to provide best in class performance and superior value tocompetitive solutions.

Features

  • Enable optimal system performance and preciseengineering with a strict linear response curve throughhumidity (0-100%) and temperature (-40 to 125°C)
  • Support reliable, consistent system performance even inthe most demanding conditions driven by properties ofTE’s specific polymer combined with calibration slopeand offset skills
  • Support fast response times (t63% in 2 sec) with TE’shumidity die structure
  • Enable precise environment measurement even afterhigh humidity exposure or condensation events with TE’sspecific die and IP67 rated sealing with filter options
  • Provide design flexibility with options on both standardABD models and customized ABD models to fit thepackaging of the end application

 

*TE Connectivity, TE connectivity (logo), and TE are trademarks

Applications

  • Heating, Ventilation, Air Conditioning and Refrigeration(HVACR)
  • Building Equipment
  • Building Controls
  • Dishwashers