TE Connectivity Hybrid and Electric Mobility Solutions Kits

Part Number Information
Part #: Price/Availability:
HVA 280 Browse Inventory
HVA 630 Browse Inventory
HVP 800 Browse Inventory
HVP 1100 Browse Inventory
IPT Ring Tongue Browse Inventory

TE Connectivity's (TE's) high voltage terminal and connector solutions have never been easier to order. TE offers complete kits that contain all the parts that are needed to create an assembly. Kits are available for AMP+ HVA 280, AMP+ HVA 630, AMP+ HVP 800, AMP+ HVP 1100, and AMP+ IPT solutions.

 

AMP+, TE Connectivity, and TE are trademarks. 

Features

AMP+ HVA 280 kits

  • finger-proof, touch safe
  • 2 or 3 position low-medium current 
  • with multi-core or individually shielded wire
  • unique discrete header design that improves packaging and manufacturing efficiency
  • two-stage floating latch that creates safety
  • multiple latching options and integrated internal HVIL for package size optimization and routing flexibility

 

AMP+ HVA 630 kits

  • touch-safe
  •  2 & 5 position low-medium current
  • meet AK 4.3.3, LV215-1 specifications and provide CPA (Connector Position Assurance)
  • carrying capability up to 40A at 140°C
  • 2.5-6mm2 multicore wire range
  • for advanced performance with high voltage onboard chargers
  • 3-phase charging currents up to 32A for maximum charging capacity
  • necessary mating force less than 70 N due to lever control
  • package size optimized with an integrated internal HVIL

 

AMP+ HVP 800 kits

  • touch-proof
  • 1, 2, or 3 position high current
  • meet AK 4.3.3, LV215-1 specifications
  • current carrying capability up to 200A at 85° (depending on wire cross section)
  • ample temperature range and a wide wire range
  • integrated internal HVIL with multiple routing options allow package size optimization and flexibility
  • simple assembly due to lever assist for low insertion force

 

AMP+ HVP 1100 kits

  •  finger proof, touch safe
  • one position high current
  • current carrying capability up to 300A at 85 °C
  • cable range of 50-95 mm2 individually shielded wire
  • integrated internal HVIL for package size optimization

 

AMP+ IPT shielded ring tongue kits

  • easy and flexible adaption of the internal power terminal to various applications
  • IPT available in 1-, 2-, or 3-pole housings
  • power accessory provides 360-degree EMC shielding and wire-to-device capabilities
  • can be applied on different length cables

Applications

AMP+ HVA 280 kits

  • Battery pack
  • DC/DC converter
  • On-board charger
  • Electric heater
  • Electric air conditioning
  • Electric power steering
  • High voltage power distribution

 

AMP+ HVA 630 kits

  • Auxiliary devices
  • Onboard charging systems

 

AMP+ HVP 800 kits

  • Battery
  • Inverter
  • Charging
  • E-motor

 

AMP+ HVP 1100 kits

  • Battery pack
  • Inverter
  • High voltage power distribution unit

 

AMP+ IPT shielded ring tongue kits

  • Battery pack
  • Inverter
  • Charging
  • High voltage power distribution unit