TE's Industrial Magnetic RJ45 Ethernet parts are reflow capable, which fit industrial assembly/solder process. Our RJ45 magnetic jacks remove the need for an extra assembly/solder step. The thicker gold plating improves corrosion resistance and reduces electrical problems over the equipment lifetime, making the connectors more durable and reliable.
TE Connectivity Industrial Ethernet Solution
Features
- Extensive temperature range between -40…+85 degrees C
- Minimum product life requirement of 10 years
- 260 degrees C PIP soldering reflow capability
- Plating thickness 0,76µm [30µinch] gold over 1,27µm [50µinch] nickel
Applications
- Programmable Logic Controllers
- IO Modules
- Servo Drive
- Industrial PC
- All Industrial applications requiring Ethernet or RJ45 connectivity