TE Connectivity Industrial Mini I/O Connectors

TE Connectivity Industrial Mini I/O Connectors provide a compact, reliable wire-to-wire and wire-to-board solution, occupying just 25% of the space of conventional RJ45 connectors. These connectors are designed to endure harsh industrial environments, with high-retention board connectors and a robust metal latching mechanism to prevent accidental disconnections. The Industrial Mini I/O connectors support higher reflow solder temperatures and enhanced EMI and signal integrity, achieving CAT6A performance standards. These connectors offer a cable retention force of 100N and operate within a temperature range from -40°C to +85°C. Typical applications include PLCs, robotics, and industrial communications.

Features

  • Compact design reduces PCB area and equipment height
  • Designed for industrial environments
  • Improved coplanarity and LCP materials support modern assembly processes
  • Made with LCP materials
  • Stable connections with an optimized signal path, 360° shielding, and double contact points
  • Strong board retention and metal latches prevent disconnections
  • Type 1 and Type 2 interfaces prevent mismating

Applications

  • Industrial communications
  • Motion and drives
  • PLCs
  • Robotics

Technical Specifications

Parameters Values
Cable retention force 100N
Current rating >1A 
Durability 1500 cycles
Operating temperature range -40°C to +85°C
Voltage rating 60V