TE Connectivity Industrial RJ45 Cat6A Plugs

TE Connectivity Industrial RJ45 Cat6A Plugs are based on the common core technology, a platform technology that is used in the entire industrial RJ45 product family. The plugs feature an automatic wire cut-off function that allows for error-free installation and optimal performance. These plugs are capable of terminating the most commonly used wire variants Cat6A and can handle 10Gbps bit rates, supporting bandwidths of up to 500MHz. The plugs find application in robotics, machinery, and control cabins.

Features

  • Allows the use of solid and stranded wires and support for AWG 26 to AWG 22 wires
  • Error-free and tool-free installation
  • Minimum lifespan of 750 mating cycles
  • Plug can be reapplied to the same size cable up to 3 times
  • Supported span diameter of 0.88mm to 1.5mm
  • Supports a wide range of cables (5.8mm to 8.2mm)
  • Upgradable to IP65/67 with the use of a sealed housing

Applications

  • Control cabinets
  • Industrial cable installations
  • Machinery in many other applications
  • Motor and motor controls
  • Robotics

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Number of positions 8
Maximum bandwidth 500MHz
Bit rate 10Gbps
Current rating 500mA
Supported cable diameter 5.8mm to 8.2mm