TE Connectivity’s LUMAWISE Endurance S Modules are designed specifically for LED light sources and drivers in outdoor luminaires. These modules are comprised of IPX6 rated receptacle assembly, sealing cap, and 40mm or 80mm diameter bases. Because of the compact size and improved sealing capability, these modules achieve IPx5 or IPx6 ratings without mounting screws. LUMAWISE Endurance S Modules provide flexibility in luminaire design with upward, downward, and sideways mounting options.
TE Connectivity and LUMAWISE are trademarks.