TE Connectivity’s M12 rail cable assemblies fit heavy industrial applications. The cables are pre-assembled so customers can reduce installation time. With its ruggedized design and contacts, the cable can withstand severe shocks and vibrations according to EN 61373 Cat1 ClassB. They deliver the best data speed possible up to 10 Gb/s and feature compact straight and right angle connectors allowing the cable to be used in confined areas. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure. At the same time, the crimping system creates a tamper proof installation, eliminating accidental opening of the connector. With its fire and smoke characteristics conforming to EN45545 HL3 this cable assembly can be used in public transportation applications as well as other industrial areas where fire and smoke compliancy is required.
TE Connectivity M12 Rail Cable Assemblies
Features
- Railway compliant to EN50155 and EN45545
- Rugged design enables them to withstand vibration according to EN 61373 Cat1 Class B
- Highly robust to enable the best passenger experience combined with safe and reliable transportation
- High data transmission speed of up to 10 Gb/s.
Applications
- Public transportation
- Railway
- Tram
- Metro
- Heavy industrial applications