TE Connectivity Miniature Power PCB RYII Relay

TE Connectivity (TE) has extensive capabilities in the design andmanufacture of relays and a broad portfolio of switching solutions fordemanding, high performance applications. These relay products areremotely actuated to control electrical power flow by either interruptingor completing an electrical circuit.

Features

  • 1 pole 8A, 1 form C (CO) or 1 form A (NO) or 1 form B (NC) contact
  • Low component height 12.3mm
  • 5kV/8mm coil-contact
  • Reinforced insulation (protection class II)
  • Pinnings: 3.2mm and 5mm
  • Reflow-solderable version
  • Especially suitable for resistive and inductive loads onform A (NO) and form B (NC) contacts
  • Plastic materials according to IEC 60335-1 (domestic appliances)

Applications

  • Heating control
  • Interface technolog
  • Domestic appliances
  • Timers
  • Temperature control