TE Connectivity MS5837-02BA Ultra-Small Gel-Filled Pressure & Temperature Sensor

One of the smallest gel-filled watertight altimeters in the market! Take your devices to the next level with TE Connectivity’s (TE) new generation of MS5837-02BA pressure sensor modules. This ultra-small gel filled pressure sensor is optimized for both altimeter and barometer applications. Expanding on TE's MS5837 series of ultra-compact digital altimeters, our new generation 2 bar models offer options for chlorine resistance and shielding. 

Features

  • Provide precise digital 24-bit pressure and temperature value with ultra-low power consumption
  • Support design flexibility with ultra-small size while providing precise outputs: 3.3 x 3.3 x 2.75 mm
  • Enable depths up to 100m with watertight seal with 1.8 x 1.8 mm O-ring 
  • Enhanced construction and design materials offer a high endurance, chlorine resistant model suited
         for devices that will be exposed to environments with chlorine

Applications

  • Multisport watches 
  • Fitness trackers
  • Swim watches
  • Bike computers
  • Mobile altimeter/barometer systems
  • Personal navigation devices
  • Drones
  • E-cigarettes
  • Other autonomous vehicles