TE Connectivity MULTIGIG RT Ethernet Connectors

TE Connectivity’s new fully shielded twisted pair connector system supports data transmission up to12 Gbps. It is designed to meet the requirements of the currentand next generation ethernet applications, transmitting uncompressed data for 4k displays, radar/lidar, high-resolution camera and safety applications.

Features

  • Speed: 12 Gbps (NRZ) / 24 Gbps (PAM4)
  • 20 GHz Bandwith

Applications

  • Autonomous Driving
  • Radar / Lidar
  • High-res. (4K) Displays