TE Connectivity P-Clamp

TE Connectivity (TE) P-Clamp provides a light, fast, and efficient solution to mounting cable harnesses. (10) TE P-Clamp sizes cover the full cable diameter range of (21) AS21919 P-Clamp sizes. Faster install times and lighter weight, give TE P-Clamps a lower applied cost than standard AS21919 P-Clamps.

TE P-Clamp allows engineers and operators to rethink the way electrical and fluid systems are assembled by removing the boundaries of standard AS21919 P-Clamps. With separate mounting and locking features, TE P-Clamps can be installed earlier in the assembly process, before secondary structures restrict access. The tool-less locking feature enables operators to securely lock the clamp while in confined and hard-to-reach spaces.

Features

Quick

  • Faster installation time than standard AS21919 P-Clamps
  • Quick-lock feature allows operators to quickly openand close the clamp as needed
  • Minimizes risk of FOD with hardware free locking mechanism

Flexible

  • Separate mounting and clamping features allow flexible and modular assembly processes
  • Highly engineered PEEK material maintains strength of metal without the weight

Ergonomic

  • Tool-less lock and unlock feature enables quick and comfortable harness installation and rework
  • Operator comfort leads to faster cycle times

Applications

  • Commercial Aviation
  • Military Aerospace
  • Industrial, Military and Marine Vehicles
  • Rail
  • Automotive