TE Connectivity Potter and Brumfield 30A Power PCB Relay

TE Connectivity’s (TE) Potter & Brumfield relay T9G series is a 30A power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more components on PCBs without compromising the relay’s performance. By having both UL and VDE certifications, this versatile relay’s PCB and quick connect terminations provide a globally-applicable solution that is user-friendly and easy to install.

Features

  • Save PCB space with the smallest relay in its class while maintaining standard footprint
  • Achieve a globally applicable relay solution with UL and VDE certifications 
  • Help provide operator safety through increased insulation (UL 61810-1)
  • Increase relay performance through 4kV dielectric rating / 8kV surge voltage between coil and contacts

Applications

  • HVAC
  • Appliances
  • Industrial controls
  • Energy management
     

Resources