TE Connectivity POWER TRIPLE LOCK Series Connectors

TE Connectivity's make first, break last (MFBL) POWER TRIPLE LOCK connector is designed for applications where there are specific grounding requirements. It allows the ground to be established prior to the power connections being made, and the ground is maintained until after the power connections are broken.This member of the robust, 6.0 mm centerline, POWER TRIPLE LOCK connector family offers three positions. It has a new cap, plug, ground tab and receptacle while utilizing other components from the standard POWER TRIPLE LOCK connector family. It also provides the secure connection and easy assembly consistent with the entire POWER TRIPLE LOCK connector family.TRIPLE LOCK connector family.

Features

  • Application-specific grounding components
  • Polarization and keying
  • Multiple points of contact and anti-fretting lubricant on terminals
  • Three-way locking
  • Ergonomic design: Low mating and low insertion force
  • UL recognized: E28476 

Applications

  • Appliances
  • Commercial building equipment
  • Office machines
  • Vending machines
  • Power cord and power supply connections for many types of equipment