TE Connectivity Pressure Sensors

TE Connectivity Pressure Sensors
Part Number Information
Part #: Price/Availability:
MS5525DSO Browse Inventory
MS5837-02BA Browse Inventory
M5600 Browse Inventory
U5600 Browse Inventory

A pressure sensor is a device that senses pressure and converts it into an electric signal where the amount depends upon the pressure applied. TE Connectivity (TE) designs and manufactures pressure sensors ranging from the sensing element to system packaging for harsh environments. TE is an industry leader for its range of both standard and custom pressure sensors, from board level components to fully amplified and packaged transducers. Based on piezoresistive Micro-electromechanical systems (MEMS) and silicon strain gauge (Microfused, Krystal Bond) technology, TE's sensors measure everything from inches of water column (<5 mbar) to 100K psi (7K bar).

 

Trademark: TE Connectivity, TE connectivity (logo), and TE are trademarks.

Features

MS5525DSO (DIGITAL SOIC-14) PRESSURE SENSOR

  • Small Outline IC Package
  • Barbed Pressure Ports
  • Low Power, High Resolution ADC
  • Digital Pressure and Temperature Outputs

MS5837-02BA ULTRA-SMALL GEL-FILLED PRESSURE & TEMPERATURE SENSOR

  • Ceramic - metal package, 3.3 x 3.3 x 2.75mm
  • High resolution module, 13 cm
  • Supply voltage: 1.5 to 3.6 V
  • Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
  • Integrated digital pressure sensor (24 bit ΔΣ ADC)
  • Operating range: 300 to 1,200 mbar, -20 to +85 °C
  • I2C interface
  • No external components (internal oscillator)
  • Watertight sealing with 1.8 x 0.8mm O-ring
  • Chlorine resistant option
  • Shielded option

M5600 AND U5600 WIRELESS PRESSURE TRANSDUCERS

  • Heavy Industrial CE Approval
  • 10 V/m EMI Protection
  • ±0.25% Pressure Accuracy
  • ±1.0% Total Error Band
  • ±3°C Temperature Output Accuracy
  • -10°C to +60°C Compensating Temperature
  • -20°C to +85°C Operating Temperature

Applications

MS5525DSO (DIGITAL SOIC-14) PRESSURE SENSOR

  • Factory Automation
  • Altitude and Airspeed Measurements
  • Medical Instruments
  • Leak Detection

MS5837-02BA ULTRA-SMALL GEL-FILLED PRESSURE & TEMPERATURE SENSOR

  • Multisport watches
  • Fitness trackers
  • Swim watches
  • Bike computers
  • Mobile altimeter/barometer systems
  • Personal navigation devices
  • E-cigarettes
  • Drones and other autonomous vehicles

M5600 AND U5600 WIRELESS PRESSURE TRANSDUCERS

  • Industrial Process Control and Monitoring
  • Advanced HVAC Systems
  • Refrigeration Systems
  • Automotive Test Stands
  • Off-Road Vehicles
  • Pumps and Compressors
  • Hydraulic/Pneumatic Systems
  • Agriculture Equipment
  • Energy Generation and Management
  • Pool/Spa Pump Monitoring