TE Connectivity’s (TE) Standard FASTON receptacles offer many advanced features. They provide innovation at the receptacle-to-tab and the wire-to-receptacle interfaces. Their low insertion force (LIF) design fully meets specifications after the sixth insertion. The 2D crimp allows one terminal and one applicator to cover a full range of wire sizes. This can reduce the number of part numbers to spec in, buy and inventory; reduce applicator cost and set-up; and improve applicator efficiency.
TE Connectivity Standard FASTON Receptacle Terminals
Features
- Insertion force is 6 lbs (27 N), average, when used with FASTON tabs, easing assembly
- Robust design fully meets specifications on sixth mating cycle
- Tin-plated brass Standard line FASTON receptacles are rated at 125°C,
rather than the 110°C rating of others - Nickel-plated steel Standard line FASTON receptacles are rated at 250°C
- Choice of crimp options for tin-plated brass receptacles includes innovative 2D crimp,
as well as F-crimp and Tab-Lok crimp - Backward compatible with housings designed for Premier, Budget and LIF line FASTON receptacles
- Straight and flag configurations in 187 and 250 series meet a range of application needs
*TE Connectivity, TE Connectivity (logo), TE, and FASTON are trademarks owned or licensed by the TE Connectivity Ltd. family of companies. Other products, logos and company names mentioned herein may be trademarks of their respective owners.
Applications
- Major and small home appliances
- HVAC equipment
- Automobiles and commercial vehicles
- Power tools
- Lawn and garden equipment
- Lighting systems