TE Connectivity Swept Elbow Backshells

TE Connectivity's (TE's) swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to a 20% weight savings over traditional backshells. The swept elbow backshell can be utilized in many aerospace and defense applications where a reliable termination solution is required.

*TE Connectivity and TE are trademarks.

Features

  • WEIGHT SAVINGS
    - Over the traditional right angle design

  • MULTIPLE CONFIGURATIONS
    - Multiple shell sizes and plating finishes available

  • EASY INSTALLATION
    - Simple and fast termination solutions
    - The spin coupling nut allows for easy repair

  • HIGH-RELIABILITY SOLUTIONS
    - Backshells can provide strain relief and cable support to help prevent bending or overflexing
    - Overall 360° screening against EMI/RFI interference

  • TE BAND OFFERINGS
    - TE has a wide variety of bands available. TE offers one step, two step and Mil-Spec bands for every need.

Applications

  • Aerospace
  • Defense