TE Connectivity 35 Series KISSLING Battery Disconnectors
TE Connectivity 35 Series KISSLING Battery Disconnectors are versatile and suitable solution designed to meet the demands of different industries by withstanding 6G shock and 4G vibration. KISSLING 35 series battery disconnectors are well built with a technology that meets the IP standards. The battery disconnectors are designed to operate in the temperature range from -40°C to +85°C with a minimum insulation range of 100MΩ. This battery disconnector series operates in challenging conditions making them well-suited for diverse applications in the automotive, aviation, and transportation sectors.
Features
- 100% duty cycle
- Emergency battery disconnection
- Enhanced safety through "LOCK" options
- Flexibility in installation
- IP certified
- Resistant to 6G shock and 4G vibration
Applications
- Aviation and aerospace industry
- Construction and agricultural vehicles
- Electric and alternative transportation
- Railway and public transportation
- Shipping and maritime industry
- Vehicles for ground support
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 100MΩ |
| Voltage range | 0V to 32V |
| Vibration | 50Hz to 2000Hz |
| Current rating | 250A to 500A |
| Operating temperature range | -40°C to +85°C |