TE Connectivity ECK200 High Voltage Contactors are hermetically sealed with ceramic technology that enable high switching capability under 1000VDC. The ECK200 high voltage contactors feature a built-in economizer that has a hold power of 1.7W. These ECK200 contactors operate at 500A contact current and 1000VDC maximum switching voltage. The ECK200 series contactors have a maximum contact resistance of 0.4Ω and are ideal for various applications, including battery protection board, DC converters, electric vehicles, energy storage systems, and photovoltaic inverters.
TE Connectivity ECK200 High Voltage Contactors
Features
- Auxiliary contact version available
- Complies with DC-1 utilization category in IEC60947-4-1
- Designed with built-in economizer with a hold power of 1.7W
- Hermetically sealed with ceramic technology
- Maximum DC breaking current at 2000A
- Maximum DC breaking voltage at 1000VDC
- UL 94V-0 flammability rating
Applications
- Automated Guided Vehicles (AGV)
- Battery protection boards
- DC charging station
- Electric forklift
- Electric vehicles
- Energy storage systems
- Photovoltaic inverters