TE Connectivity AMP+ HVP 800 Series Automotive Connectors

TE Connectivity AMP+ HVP 800 Series Automotive Connectors are watertight high-performance connectors that feature an integrated internal HVIL function and EMI shielding. These connectors can transport high currents and voltages from a battery to the inverter and e-motor with up to 250A on 50 mm² wire. The connectors are available in 1, 2, and 3 positions and allow for easier assembly with lever assist and low insertion force. AMP+ HVP 800 connectors are fully protected against water and dust with a rating of IP67 and IP6K9K.

Features

  • 180° and 90° plugs
  • Available in a wide range of wire sizes
  • Available in several key options
  • Built-in CPA ensures successful mating
  • Completely shielded from dust and water
  • Integrated internal HVIL
  • No tool is needed to unmate
  • Optimized package size
  • Robust and lightweight
  • RoHS compliant
  • V0 flame-resistant header materials
  • Works with a variety of conductor sizes

Applications

  • Battery
  • E-motor
  • Inverter
  • Powertrain

Technical Specifications

Parameters Values
Maximum current rating 250A
Operating temperature range  -40°C to +140°C
Voltage ratings 650V
850V
1000V 
Shielding 360° from wire to device
IP rating IP67 and IP6k9k (mated)
IP2xb (unmated)