TE Connectivity Power Tap Connectors
TE Connectivity AMP Power Tap Connectors are ideal for high-current, separable connections. These connectors feature ACTION PIN contacts that provide a low-resistance interface and eliminate the need for soldering. The connectors are available in a variety of configurations, allowing for design flexibility. These connectors are internally threaded to secure screws to the terminal and have anti-rotational embossments to hold the wire and terminal in place.
Features
- ACTION PIN contacts eliminate the need for soldering
- Anti-rotational embossments hold the wire and termination in position
- Available standard, high-current, and inverse sex power taps
- Low resistance
- Metal-to-metal connections offer long-term integrity
- Screw to terminal secured by an internally threaded design.
- Wire-to-board connection using common terminals
Applications
- PCB terminals
- Railway
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum resistance | 2mΩ | |
| Current rating | Standard | 2.5A |
| High current | 5A | |
| Inverse sex | 30A | |
| Maximum insertion force | 180N | |
| Minimum retention force | 31N | |