TE Connectivity AMPLIVAR Splices and Terminals
TE Connectivity AMPLIVAR Splices and Terminals provide robust and reliable solutions for terminating magnet and standard lead wires. The AMPLIVAR splices provide reliable terminations for magnet wire and eliminate cold solder points, weld burns, and wire embrittlement. These splices offer high tensile strength and vibration resistance, creating a superior electrical connection free from contaminants.
AMPLIVAR terminals are designed for terminating copper and/or aluminum magnet wire without the need for pre-stripping. The AMPLIVAR terminals feature a unique wire barrel design with serrations and burrs, providing a superior metal-to-metal compression crimp with high tensile strength. These terminals are available in a wide range of styles, including ring tongue, FASTON straight, flag, and stator receptacles, as well as tab quick-disconnect terminals. AMPLIVAR splices and terminals support a maximum operating temperature of up to 150°C and a wire range from 29AWG to 11AWG. Typical applications include motor windings, power supplies, starters and alternators, and transformers.
Features
- Allows direct connection to magnet wire, eliminating the need for separate stranded wire terminal connections to input/output devices
- Clean electrical connections free from contaminants like stripper residue and solder flux
- Compatibility with automatic machines for high production rates and efficiency
- Designed for durability and corrosion resistance
- High tensile strength, providing resistance to vibration and mechanical stresses
- Precision crimping ensures reliable and consistent connections
- Suitable for use with copper and aluminum magnet wires, accommodating multiple wires in a single termination
Applications
- Motor windings
- Power supplies
- Starters and alternators
- Transformers
Technical Specifications
| Parameters | Values |
|---|---|
| Number of serrations | 5, 7, and 9 |
| Wire size range | 29AWG to 11AWG |
| Maximum wire diameter ratio | 2:1 |
| Splice types | Pigtail and thru |
| Maximum operating temperature | 150°C |