TE Connectivity AMPSEAL 16 Connectors

TE Connectivity AMPSEAL 16 Connectors are designed for reliable connectivity in demanding environments. These features include UL94 V-0 flammability, multiple sealing options, color coded polarization keys, and a fully assembled one piece design. The AMPSEAL 16 connectors operate within a temperature range from -40°C to +150°C and have a maximum current rating of 13A. Typical applications include aftertreatment, cooling systems, engine compartments, and on engine control.

Features

  • UL94 V-0 flammability rating
  • Four color polarization keys
  • Two sealing options
  • Fully assembled one-piece design
  • SAE and ISO wire compatibility
  • Protected shrouded interface
  • No separate components

Applications

  • ABS/ESC brake units
  • Actuators
  • Aftertreatment (DOC, DPF, SCR)
  • Cooling system
  • Engine compartment
  • Hydraulic pumps
  • Motors and gearboxes
  • On engine control
  • Powertrain
  • Sensors
  • Switches
  • Wire to wire

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +150°C
Maximum Current Rating 13A
Minimum Operating Voltage 250Vdc
Connector Size 6