ANT-5GW-SPS1 Series

The ANT-5GW-SPS1 series antenna is an external panel mount puck-style multiband antenna designed for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications as well as 433 MHz, 868 MHz and 915 MHz LPWA applications. The ANT-5GW-SPS1 provides a ground plane independent dipole antenna solution which mounts permanently to metallic and non-metallic surfaces. The antenna terminates in an SMA plug (male pin) connector on 1 meter, 2 meter and 3 meter lengths of RG-174/U coaxial cable enabling an environmentally sealed enclosure and protection from tampering.

Features

  • Wide Bandwidth: 617 MHz to 960 MHz 
  • Performance at 617 MHz to 5925 MHz
  • Performance at 3300 MHz to 4200 MHz
  • Ground plane independent dipole antenna
  • External mount, includes all hardware for installation including M12x1 hex nut, washer and optional boot 
  • SMA plug (male pin) gold plated connection 
  • IP65/IP67 ratable 
  • Impact resistant UV stabilized ABS radome material

 

Applications

  • Worldwide 5G/4G/3G/2G 
  • Cellular IoT: LTE-M (Cat-M1) and NB-IoT 
  • Private cellular networks – Citizens Broadband Radio Service (CBRS)
  • 410 MHz LTE • 4.9 GHz Public Safety • Emerging 5G C-Band applications 
  • Emerging 5G 2.5 GHz EBS applications 
  • Low-power, wide-area (LPWA) applications
  • Remote control, monitoring and sensing 
  • Internet of Things (IoT) devices 
  • ISM applications

Technical Specifications

Parameter Value
Operating Temperature Range -40 °C to +70 °C
Weight 63.4 g (2.24 oz)
Dimensions 23.3 mm x Ø54.7 mm (0.92 in x Ø2.15 in)
Connection SMA Plug (male pin)
Cable 1 meter (39.37 in), 2 meters (78.74 in) and 3 meters (118.11 in) of RG-174/U coaxial cable
IP Rating IP65/IP67 Ratable