TE Connectivity Conductive Elastomers
TE Connectivity / Kemtron Conductive Elastomers provide EMI shielding and environmental sealing for electronic enclosures. These materials combine elastomeric polymers with conductive fillers to ensure electrical conductivity. The conductive elastomers offer a minimum thickness of 0.5mm and an operating temperature range from -55°C to +160°C. These devices come with a dimensional tolerance range from ±0.15mm to ±0.8mm and a minimum length of 150mm. Applications include aerospace, defense, telecommunications, and industrial systems.
Features
- Compatible with various substrates
- Customizable shapes and sizes
- Durable and long-lasting performance
- Electrically conductive elastomers
- High EMI shielding effectiveness
- Low compression set
- Reliable corrosion-resistant properties
- Resistant to extreme temperatures
- Wide operating temperature range
- Wide range of material options
Applications
- Aerospace and defense electronics
- Automotive electronic enclosures
- Consumer electronics and wearables
- Industrial control systems
- Marine and offshore equipment
- Medical devices and instrumentation
- Military-grade shielding solutions
- Power generation and distribution systems
- Radar and communication systems
- Telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum thickness | 0.5mm |
| Operating temperature range | –55˚C to +160˚C |
| Dimensional tolerance range | ±0.15mm to ±0.8mm |
| Minimum length | 150mm |
| Maximum volume resistivity | 0.1Ω.cm |