DEUTSCH (TE Connectivity) DBAS 9 Push Pull Electrical Connectors
TE Connectivity / DEUTSCH DBAS 9 Series Push Pull Electrical Connectors use DBAS 7 shells combined with MIL-DTL-38999 Series III inserts and AS39029 contacts to provide a standardized interface for high-reliability systems. These connectors incorporate a visual and tactile push pull locking system that supports blind mating and secure retention. The DBAS 9 connectors provide sealing for the interface, contacts, and wire entry using several sealing barriers and rubber compression. Variants include coax, twinax, high-frequency, high-speed, dead-face, and pyrotechnic options, along with multiple shell styles and accessories. These connectors operate within a temperature range from -55°C to +200°C and find applications in aerospace systems and defense platforms.
Features
- Accept a wide range of accessories
- Compliant with specifications SAE/AS81703 series III, UTE 93422 model HE 311 and MIL-DTL-38999
- Ensure defined contact retention
- Maintain RFI continuity through shell fingers
- Offer specialized high-speed, HF, pyrotechnic, 1553, and cryogenic variants
- Provide interface, contact, and wire-entry sealing
- Support multiple contact types and sizes
- Use aluminum shells with thermoplastic and silicone inserts
- Use a blind-mate push-pull lock
Applications
- Aerospace systems
- Defense platforms
- Harsh-environment equipment
- Space-grade electronics
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Corrosion Resistance | Nickel Plating | Withstand 96 hours of salt spray |
| Olive Drab Cadmium | Withstand 500 hours of salt spray | |
| Mated Shell Conductivity | ≤50mΩ | |
| Durability | 500 cycles (available variant for 1500 cycles) | |
| Operating Temperature Range | -55°C to +200°C | |
| Removable Contacts Size | 8 to 22 | |