TE Connectivity DT Highspeed Sealed Connectors

TE Connectivity's DT high-speed connectors are groundbreaking in their design, specifically crafted to support channel lengths of up to 40 meters. They accomplish this by meeting the communication protocols of both IEE802.3 bp 1000BASE-T1 Type A (15-meter) and Type B (40-meter). These connectors are engineered to ensure signal integrity in the demanding environments typically encountered by industrial and commercial vehicles. Meeting stringent IP67, IP69K, and USCAR2 specifications, they provide reliable protection against water and dust ingress.

Additionally, the DT high-speed connectors are designed for easy assembly, servicing, and repair in the field. They utilize the time-tested and robust DEUTSCH DT/DTM housing style and DEUTSCH size 20 common contacts, ensuring both dependability and performance.

In the vehicles you design, the reliable transmission of data is crucial, and Ethernet has become the standard for achieving the fastest data speeds. With the increasing need for greater bandwidth in applications like 360° cameras, LiDAR, RADAR, or backbone networks, our DT high-speed connectors deliver dependable speeds ranging from 100 Mbps to 1 Gbps. These connectors are designed to meet the current and future data connectivity demands of your applications.

Features

  • Support channel lengths up to 40 meters with 4 in-line connections
  • Thicker cable ranges from 0.35 – 0.50 mm2 (22 – 20 AWG)
  • Utilize our industry-proven DEUTSCH DT and DTM interface and DEUTSCH size 20 shielded terminal system
  •  Protect against water and dust ingress by meeting IP67, IP69K and USCAR2
  • Robust design helps confirm signal integrity in the harshest environments
  • Interoperable with other TE Ethernet connectors, enabling a broad, off-the-shelf portfolio of sealed and unsealed design options
  •  Enable speeds from 100 Mbps to 1 Gbps to meet current and future data connectivity demands

 

Applications

  • Network Backbone
  • Displays 
  • Camera Systems 
  • Sealed Controllers 
  • Gateway/ Switch 
  • Long Lengths

Technical Specifications

Parameter Value
Communication Protocols: 1000BASE-T1 (1Gb) Type A (15m) and Type B (40m
Cable Type Jacketed shielded twisted pair (STP)
Cable Size 0.50mm² (20AWG) to 0.35mm² (22AWG)
Sealing Performance IP67, IP69K and USCAR2
Operating Temperature -40°C to 125°C
Connections Cable-to-cable, cable-to-board/device
Terminal System DEUTSCH size 20 contacts; existing crimp tooling