TE Connectivity ECP Series High Voltage Contactors

TE Connectivity ECP150B, ECP250B, and ECP350B Series High Voltage Contactors offer high reliability in the sealing and high performance in electrical endurance. These devices are hermetically sealed with ceramic sealing technology and allow bi-directional load. The ECP 150B / 250B / 350B series contactors come with a continuous carry current of up to 500A and a maximum switch voltage of 1500VDC. These high-voltage DC contactors are designed for control in high-voltage environments in battery energy storage systems, solar inverters, and EV charging applications.

Features

  • Auxiliary contact equipped
  • Bottom mounted by flanged cover
  • Dual coil control mode
  • High performance
  • High reliability
  • Lead wire length customize option available
  • Low coil power consumption
  • Small size
  • Smart monitoring
  • UL, CE, and TUV approved

Applications

  • Battery energy storage system
  • EV Charging
  • Photovoltaic inverters

Technical Specifications

Parameters Values
Rated switch current 150A, 250A, and 350A
Maximum switch voltage 1500VDC
Size 104mm × 75mm × 108mm
Coil voltage rate 12VDC and 24VDC
Maximum continuous carry current 500A
Ambient temperature range -40°C to 85°C