TE Connectivity EMI Shielding Connector Gaskets
TE Connectivity's range of connector gaskets suit many standard size connectors which require an EMI shield with optional environmental seal. Our line of connector gaskets are available in a varity of materials . In materials over 1.6mm thick compression stops can be fitted to the gasket to protect the gasket being over compressed. The compression stop also ensures additional electrical bonding between the surfaces with a very low contact resistance. Standard size stops and collars in standard materials are available, other sizes and materials are available on request. Custom connector gaskets are also available through inexpensive tooling.
Connector gaskets to meet standard sizes, MIL-C-81511, MIL-C-5015, MIL-C-38999 and common sub D connector gaskets. Available in all flat sheet material.
Features
- Meet standard sizes, MIL-C-81511, MIL-C-5015, MIL-C-38999 and common sub D connector gaskets
- Standard size stops and collars in standard materials are available, other sizes and materials are available on request
- The compression stop also ensures additional electrical bonding between the surfaces with a very low contact resistance
- Surface mounted gaskets are to be used where groove mounted gaskets such as O-Rings cannot be accommodated
Applications
- IoT Connectivity
- Industrial Machinery
- Medical Equipment
- 5G and Wireless Equipment
- Automotive
- Defense and Military
- Industrial and Commercial Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Recommended operating temperature range (°C) | -55 to 160 |
| Specific Gravity +/- 13% | 2.000 |
| Shore A Hardness +/- 7 | 65-70 |
| Maximum Volume Resistivity (Ω. CM) | 0.05, 0.008, 0.012 |