TE Connectivity SMC 1.27mm Connectors
TE Connectivity ERNI SMC 1.27mm Connectors are high-performance, compact, and secure connectors with high signal integrity and current carrying capacity. These connectors feature double-sided spring contacts for top-rate contact properties and maximum contact reliability. The connectors are made with a high-temperature resistant insulator with polarization and insertion chamfers. These connectors allow for secure data transmission rates of up to 3Gbit/s. SMC 1.27mm Connectors find applications in industrial robots, instrumentations, switches, and PLC controls.
Features
- Automatically processible
- Gold-plated and dual-beam female contacts
- Reliable and compact
- Resistant to shock and vibrations
- Robust and industry-standard
- Wide operating temperature range
- Wide range
Applications
- Factory and process automation
- Industrial robots
- Instrumentations
- Modular control systems for communication between a controller and I/O modules use
- Switches or PLC controls
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 1.27mm |
| Current rating | 1.7A per contact |
| Maximum data rate | 3Gbit/s |
| No. of pins | 12, 16, 20, 26, 32, 40, 50, 68, 80 |