ERNI VolTron 1000V Connectors

TE Connectivity ERNI VolTron 1000V Connectors offer precise voltage monitoring capabilities in Battery Management Systems (BMS) and Battery Disconnect Units (BDU). These devices are engineered with high CTI materials and refined contact surfaces. The VolTron connectors are capable of use at a sea level of 5000M and feature gold surface contacts. These components come with a durability of 500 mating cycles and operate from -55°C to +150°C temperature range. The VolTron 1000V connectors are used in a broad range of applications where high voltage needs to be measured regularly.

Features

  • 2 mechanical and color coding
  • CTI 600 resins
  • Gold surface contacts
  • High voltage
  • Meets LV214, LV215, and USCAR 37 standards
  • Primary and secondary locking
  • SMT termination
  • Strong dielectric strength
  • UL 94 V-0 flammability resistance
  • Wide operating temperature range

 

Applications

  • Battery Disconnect Unit 
  • Battery Management System 
  • Integrated power electronics

Technical Specifications

Parameters Values
Durability 500 mating cycles
Current rating 6A
Maximum voltage rating 1000V
Operating temperature range -55°C to +150°C
Altitude compensation 5000M