TE Connectivity FAKRA Coaxial Connection System

TE Connectivity FAKRA Coaxial Connection System provides secure and reliable connections for high-frequency signals in automotive and industrial systems. These systems comply with the FAKRA standard and integrate color coding for easy identification and assembly. The FAKRA coaxial connection system offers a voltage rating of 800VDC and has orientations of 90° and 180°. These devices come with an operational temperature range of -40°C to +125°C and a maximum current rating of 1A. Applications include GPS, antennas, telematics, and industrial communication systems.

Features

  • Color-coded housings for easy identification
  • Compact and lightweight design
  • Durable construction for harsh environments
  • High-frequency signal support
  • Multiple keying options to prevent mismating
  • Resistance to vibration and mechanical stress
  • RoHS-compliant materials
  • Secure locking mechanism
  • Shielded design for EMI protection
  • Standardized interface for compatibility
  • Supports various cable types for flexibility
  • Waterproof and dustproof sealing options

Applications

  • Autonomous driving
  • Connected vehicles
  • Gesture control
  • GPS systems
  • Infotainment systems
  • Night vision systems

Technical Specifications

Parameters Values
Voltage rating 800VAC
Maximum current rating 1A
Operating temperature range -40°C to +125°C
Key codes 14
Orientations 90° and 180°