TE Connectivity FP20 Auto Multi-Port Vehicle Antennas
TE Connectivity FP20 Auto Multi-Port Vehicle Antennas are aerodynamic antennas that use 4G, 5G, CBRS, Wi-Fi, Bluetooth, and GNSS technology. These antennas also use carrier aggregation technology to improve data throughput and cover a wide range of bandwidths. The connectors are UV, flammability, humidity, impact, vibration, and shock certified. These connectors have an efficiency of over 70%, superior gain patterns, low gain ripple, and high gain at the horizon. FP20 antennas find applications in public transportation and emergency vehicles.
Features
- Aesthetic and stylish design
- Available in 6,7,8, and 9 port variants
- Carrier aggregation allows for high data throughput
- Consistent performance with out-of-band rejection filters
- Covers all LTE/5G bands (617-7125 MHz), Wi-Fi 6E/7, Bluetooth, and GNSS
- Efficiency of over 70%
- Global coverage of LTE and 5G sub-6 GHz frequencies and bands
- Improved positioning accuracy and response times with L1 and L5 GNSS, Dual-GNSS option also available
- Increased bandwidth and signal strength in a cost-effective form
- Low gain ripple, high gain at the horizon, and better gain patterns
- Single antenna for 4G/5G, Wi-Fi 6E/7, Bluetooth, GNSS L1+L5, and optional VHF, UHF, or 700/800/900 MHz (via high power whip port)
- UV, flammability, humidity, impact, vibration, and shock certified
- Wideband coverage
Applications
- Emergency services and public safety:
- ANPR
- Dashcam footage
- Facial recognition
- Fingerprint analysis
- Live video streaming
- Public transportation:
- Dispatch control
- Navigation systems
- Security cameras
- Ticketing
- Vehicle diagnostics
- Utility and repair vehicles:
- Augmented Reality (AR)
- Diagnostic equipment
- Positioning/location services
- Software updates
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Nominal impedance | 50Ω |
| Dimensions | 245mm x 63mm x 84mm |
| Ingress protection | IP67 |
| Voltage range (GNSS models) | 2VDC to 5VDC |
| Current rating (GNSS models) | 12.5A (at 3VDC) |