TE Connectivity FP40 Ultra Antennas

TE Connectivity FP40 Ultra 4x4 MiMo Multi-Port Antennas offer a powerful all-in-one solution for mobile connectivity, providing 4G, 5G, Wi-Fi 6E/7, Bluetooth, and GNSS coverage. These devices are available in multi-port configurations, supporting up to 14 ports, with customizable connector and cable length options to fit a variety of vehicular gateways and routers. The FP40 antennas, standing at only 66mm tall, balance aesthetics with strong signal performance. These antennas deliver superior gain patterns, low gain ripple, and over 70% efficiency for high data throughput. The FP40 is designed with out-of-band rejection filters to maintain consistent performance. These multi-port components are built for rugged environments, with certifications for UV, flammability, humidity, impact, vibration, and shock resistance. The FP40 ultra antennas are ideal for transportation markets, including coaches, safety, and utility vehicles, offering high performance in harsh conditions with IP67 ingress protection and compliance with RoHS, CE, and UKCA standards.

Features

  • 14-port configurations with next-generation technology
  • Available in multiple connector options
  • CE and UKCA-compliant
  • Compatible with major routers and gateways
  • Customizable connector, cable length, and port configurations
  • GNSS L1 & L5 for positioning accuracy
  • High gain at the horizon and consistent gain patterns
  • Humidity certified to MIL-STD-810G, 507.5
  • Impact and vibration certified to MIL-STD-810G
  • Ingress protection rating of IP67
  • IP67-rated for protection against dust and water
  • Low gain ripple and efficiency over 70%
  • Operating height of 66mm
  • Out-of-band rejection filters for stable performance
  • RoHS compliant
  • R118 compliant cables for burn behavior
  • Shock certified to IEC 60068-2-27
  • Tested for shock and vibration resistance per MIL-STD-810G
  • UV and flammability certified to UL94V-0

Applications

  • Coaches
  • Freight and commercial transportation
  • Public safety
  • Public transportation
  • Utility vehicles

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Nominal impedance 50Ω
Number of ports 4 to 14
Dimensions 66mm x 187mm
Cable length 500cm