TE Connectivity FX29 Compact Compression Load Cell
TE Connectivity’s FX29 compact compression load cell offers exceptional price-to-performance in a robust package designed to meet the demand for miniaturization in embedded force measurement.
The FX29 enables design flexibility with mV, amplified, and digital output options with greater system accuracy. Constructed of stainless steel materials, the FX29 incorporates proven Microfused sensing technology with low compliance, high sensitivity, and a minimum of one million cycles.
Features
- Allow flexibility in force range options from 10 to 200lbf
- Compact Design
- Enable design flexibility and simplicity with mV, amplified and digital output options
- Excellent span and zero stability, outstanding cycle life, superior resolution, and an unamplified span sensitivity
- Exceptional Value
- High Over Range Capability
- Optional I²C Digital Interface
- Robust Construction
- Save space with a simplified design and small footprint (Ø19.70 x 4.95mm) suited for applications with tight space constraints
Applications
- Analog & Digital Scales
- Battery Powered Devices
- Fitness & Exercise Equipment
- Manufacturing Equipment
- Medical Infusion Pumps
- Payload Weighing
- Power Tools
- Robotics
- Surgical & Dental Tools
Technical Specifications
| Parameter | Value | |
|---|---|---|
| Supply voltage | 6.0 V | Analog mV Output |
| 5.25 V | Analog 0.5-4.5V Output | |
| Storage temperature | -40°C to +85°C | |
| Compressive load | 2.5X Rated | |
| ESD | -4.0kV to 4.0kV | |