TE Connectivity Heavy Duty Sealed Connector Series

TE Connectivity Heavy Duty Sealed Connector Series (HDSCS) is designed for use in harsh commercial vehicle and off-road conditions. These connectors are constructed of robust UL94 V-0 thermoplastic and include a secondary lock with a poka-yoke mechanism for accurate and secure couplings. The HDSCS offers five housing sizes and four keying options, accommodating 2 to 18 positions and CAN bus architectures. These sealed connectors operate within a temperature range from -40°C to +140°C and feature a voltage rating of up to 60V DC. Typical applications include actuators, switches, fuel level sensors, and hydraulic pumps.

Features

  • Accessories offered include backshells, protection caps, cavity plugs, and fixing slides
  • Integrated poka-yoke secondary lock and secure assembly method allow for quick verification of terminal position
  • Rated to IP67 and IP6K9K with the use of a backshell
  • Simple to insert and remove contacts with wire seals that crimp at the terminal base
  • Utilize AMP MCP 1.5K, 2.8, and 6.3/4.8K connections to optimize savings

Applications

  • ABS/EBS brake units
  • Actuators
  • Fuel level sensors
  • Hydraulic pumps
  • Motors and gearboxes
  • Switches
  • Wire-to-Wire coupling at the chassis

Technical Specifications

Parameters Values
Flammability UL 94-V0-rated material
Insulation resistance 500 V DC
Operating temperature range -40°C to +140°C
Positions 2 to 18
Voltage rating  up to 60V DC