TE Connectivity HVA HD400 Connectors
TE Connectivity HVA HD400 Connectors feature Connector Position Assurance (CPA) that prevents accidental disconnection, maintaining a reliable and stable electrical connection. The HVA HD400 connectors offer IP68 and IP6K9K ratings, ensuring they are fully sealed against dust, sand, and water ingress. These connectors support various cable sizes, including 2.5mm², 4mm², and 6mm² LV216 single-core cabling, with multi-core and ISO cabling options. HVA HD400 connectors operate within a temperature range from -40°C to +140°C and support voltages up to 1000VDC. Typical applications include electronic power steering, heaters, HVAC, and hydraulic pumps.
Features
- Built to endure transmission-level vibrations for enhanced durability
- Compact design accommodates 2 or 3 conductors within a single interface
- Designed for use in harsh and extreme environmental conditions
- Equipped with IP68 and IP6K9K ratings for superior protection against dust, sand, and water
- Ensures long-term operational reliability and safety
- Provides secure connections with CPA
- Suitable for various cable sizes, offering adaptability across different vehicle systems
- Versatile, fitting a wide array of high-voltage applications within the vehicle
Applications
- Electronic power steering
- Heaters
- HVAC
- Hydraulic pumps
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 1000VDC |
| Current carrying capacity at 80°C | 60A |
| Flammability rating | UL94-V0 |
| Cable sizes | 2.5mm², 4mm², and 6mm² |
| Operating temperature range | -40°C to +140°C |