TE Connectivity IHV 100 Series Contactors
TE Connectivity's IHV 100 series contactors are designed for use in demanding, heavy-duty environments. These switches ensure that the contacts remain free from oxidation or contamination even during prolonged periods of inactivity. The IHV series complies with the AIAG QS9000 standard, and is hermetically sealed and RoHS compliant.
Features
- 8kV isolation between open contacts permits use for high voltage isolation and carry
- Designed accordance to AIAG QS9000
- Hermetically sealed—intrinsically safe. Operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation
- Not position sensitive, can be mounted in any orientation
- Optional auxiliary contact for easy monitoring of power contact position
- RoHS and REACH compliance
Applications
- Circuit Protection and Safety in Industrial Machinery
- DC Charging, Solar Inverter, Energy Store Station, Test Equipment
- Motor Control Circuit Isolation, Power Management System, Rail Transit
Technical Specifications
| Parameter | Value |
|---|---|
| Switching Voltage (Max.) | 900VDC |
| Contact Current, Max. | 2A @ 30VDC / 3A @ 125VAC |
| Contact Current, Min. | 100mA @ 8V |
| Contact Resistance, Max. | 0.50 @ 30VDC / 0.15 @ 125VAC |
| Operating Temperature Range | -40°C to +85°C |