TE Connectivity Knitted Wire Mesh

TE Connectivity Kemtron's range of knitted wire mesh gaskets delivers a cost-effective solution to high shielding performance applications in the magnetic and electrical fields RFI/EMI and including EMP. The mono-filament interlocking-loop construction gives strength while allowing it to conform to almost any size or shape. The manufacturing process allows for an optional elastomer core to be included in the product to aid compression.

Features

  • Allow for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange
    • Optional elastomer core of the gasket allows it to be compressed using low to medium force conforming to uneven surfaces and recovering well after use
    • Low compression force allows for use where reported opening and closing operations are necessary
    • Elastomer cored can be used asgroove gaskets such as O-Rings
    • Ideal for use in situations where repeated opening and closing operations are necessary
    • Available is a variety of Wire type:  Monel, tin-plated copper-clad steel, stainless steel, aluminum

     

Applications

  • Industrial Controls
  • Electronic Equipment Enclosures
  • 5G substations
  • IoT Devices
  • Medical equipment
  • Avionics
 

Technical Specifications

Parameter Value
Width & Height ± 0.8mm
Diameter ± 0.8mm
Fin Dimensions ± 1.5mm