TE Connectivity M8/M12 Connector System

TE Connectivity's M8/M12 Connector System for machine, industrial automation, and control applications provides a solution for the increasing need for connections that safely and reliably secure communication in industrial environments. This connector system also finds applications outside of its traditional industries where a compact reliable connection system with environmental protection is required. TE Connectivity (TE) solution includes an extensive connector range of Panel/PCB headers, cable assemblies Field Installable connectors, and supporting bandwidth needs of up to 10Gb/s.

Features

  • 2, 3, 4, 5, 8, and 12 positions
  • 360 degrees shielded and unshielded solutions supported
  • Data transmission rates supported up to 10 Gbps
  • Equipment solutions with PCB, and wire termination and front and rear mount options available
  • IP67 and IP68
  • M8 Hybrid Solutions available for Single Cable Solutions for Single Pair Ethernet
  • Male and female connectors and cordsets available
  • Power connection supported with S, T, and L coding
  • Proven Rugged Industrial Connector System
  • Serial, Bus and Ethernet and Single Pair Ethernet Communication supported with A, B, D, X-coding and Hybrid solutions
  • Silver-plated contacts for higher conductivity

Applications

  • Controllers
  • Factory Automation
  • Machinery
  • Molding Machines
  • Robotics
  • Sensor Systems