TE Connectivity MAG-MATE Terminals

TE Connectivity MAG-MATE Terminals utilize Insulation Displacement Contact (IDC) technology to enable high-speed termination of copper or aluminum magnet wire without the need for stripping, soldering, or welding. The 200 series terminals feature a space-saving design with up to 30% less volume than the 300 series and are compatible with 30AWG to 21AWG copper and 26AWG to 20AWG aluminum magnet wires. The Nano MAG-MATE terminals are compact IDC terminals suitable for single or double-wire termination for 40AWG to 30AWG magnet wire. The MAG-MATE terminals with Multispring pin combine IDC technology with a press-fit Multispring pin, allowing for solderless magnet wire termination and solderless PCB connection. These terminals are UL-approved and operate at a maximum temperature of 150°C. Typical applications include automotive, HVAC equipment, industrial machinery, lighting, and small home appliances.

Features

  • Accommodates up to two wires per slot
  • Base materials include brass, CuNiSi, and phosphor bronze, with tin plating
  • Compatible with copper and aluminum magnet wires
  • Includes options for varnish-resistant coatings for specific applications
  • Offers gas-tight, stable electrical connections
  • Suitable for both single and double-wire terminations
  • UL-approved for safety and performance
  • Utilizes IDC technology for high-speed termination without stripping, soldering, or welding

Applications

  • Automotive
  • HVAC equipment
  • Industrial machinery
  • Lighting
  • Small home appliances

Technical Specifications

Parameters Values
Maximum wire diameter ratio 1:1
Type of wire Magnet wire (Cu/Al)
Maximum number of wires 2 per slot
Base materials Brass, CuNiSi, phosphorous, and bronze
Maximum operating temperature 150°C