TE Connectivity MATE-AX Miniaturized Coaxial Connectors
TE Connectivity MATE-AX Miniaturized Coaxial Connectors are designed for high-frequency data transmission, support up to 15GHz, and provide a robust, EMI-resistant solution for both analog and digital signals. This comprehensive system offers a wide range of connector types and sizes, catering to diverse RF-based automotive applications. MATE-AX coaxial connectors achieve a 75% space reduction and 34% weight savings, facilitating higher packaging density. Typical applications include sensors, telematic controls, and wireless connectivity.
Features
- Available in both sealed and unsealed configurations
- Fully shielded terminals
- High retention force
- Increased bandwidth for high-volume data transmission
- Seal design compliant with LV214/USCAR standards
- Superior RF performance
- Supports 9GHz and up to 15GHz bandwidth
- Wide range of headers for all automotive applications
Applications
- ADAS (mainly cameras)
- 4K ADCAM
- Lane assist
- Mirror replacement
- Night vision
- Surround-view
- High-resolution displays
- Infotainment clusters
- FM
- WiFi hotspot
- Sensors
- Telematic controls
- 3G/4G/5G
- Bluetooth low energy
- TCU
- V2X (DSRC, C-V2X)
- Wireless connectivity
- 3G/4G/5G
- GPS/GNSS
- SDARS
- Wi-Fi and bluetooth
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum mating force | Single port variant | 30N |
| Multi-port variant | 75N | |
| Minimum mating force | 5N | |
| Minimum polarization efficiency | 130N | |
| Minimum keying efficiency | 130N | |
| Maximum force to operate the connector lock | 15N | |