TE Connectivity MATE-N-LOK Connectors

Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly.

Features

  • .250 [6.35] centerline
  • 600VAC or VDC, 19A maximum
  • 30 - 10 AWG wire range
  • Available in tin or gold plating
  • 2-10 in-line positions

Applications

  • Appliances
  • HVAC systems
  • Low power and small applications
  • Lighting