TE Connectivity MICRODOT Microminiature D Connectors
TE Connectivity MICRODOT Microminiature D Connectors use compact metal/plastic shells for high density connections in space constrained systems. These connectors use twist pin contacts, low mating force designs, and solder cup or wire terminations to support compact and lightweight assemblies. The Micro-D connectors feature a maximum operating temperature of +150°C and a maximum current rating of 3A per contact. Typical applications include missile systems, computers, test equipment, and commercial electronic equipment.
Features
- Breathing helical spring contacts
- Clip and screw mount options
- Integrated backshell
- Low mating force
- Metal and plastic shells
- Multiple contact layouts
- Solder cup terminations
- Solid and stranded wire options
- Twist pin contacts
- Vibration resistance
Applications
- Aerospace electronics
- Commercial electronic equipment
- Computers
- Defense systems
- Missile systems
- Test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Operating Temperature | +150°C |
| Maximum Current Rating Per Contact | 3A |
| Maximum Contact Resistance (voltage drop) | 25mV at 3A |
| Insulation Resistance | 5000MΩ |
| Maximum Dielectric Withstanding Voltage | 600V |