TE Connectivity MULTIGIG RT 2-S and MULTIGIG RT 3 Connectors

TE Connectivity MULTIGIG RT 2-S and MULTIGIG RT 3 Connectors are high-performance, lightweight, and rugged backplane solutions engineered to meet VITA 46 VPX standards. These connectors are backward compatible with legacy MULTIGIG RT products, offering the same reliable interface. The MULTIGIG RT 2-S and MULTIGIG RT 3 connectors support data rates from 16+Gb/s to +32Gb/s with durability of 500 cycles. Typical applications include avionics, ground defense, missile defense, and space systems. 

Features

  • Complies with VITA 46 standards
  • Enhanced PCB and contact design
  • Optimized contact design performance
  • Rugged multipoint contact system
  • Supports customizable applications

Applications

  • Avionics
  • Defense electronics/C4ISR
  • Ground defense
  • Missile defense
  • Space

Technical Applications

Parameters Values
MULTIGIG RT 2-S MULTIGIG RT 3
Durability 500 cycles
Speed 16+Gb/s 32+Gb/s
Pitch 1.8mm
Number of Positions 112 Position 144 Position